NichiconSLB08115L1401PMBatteries
Lithium Battery Cylindrical 2.4V 14mAh Rechargeable Tray
| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8507.60.00.20 | |
| Automotive | No |
| PPAP | No |
| Secondary | |
| Rechargeable | |
| Cylindrical | |
| 2.4 | |
| 0.014 | |
| Lithium-Ion | |
| 1 | |
| 10000Cycles | |
| 0.28 | |
| -30 | |
| No | |
| 60 | |
| Tray | |
| Yes | |
| 1.5 | |
| Diameter | 8 |
| Package Length | 11.5 |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

