10-25% Off
NichiconSLB03070LR35Batteries
Lithium Battery Cylindrical 2.4V 0.00035Ah Rechargeable Through Hole T/R
The SLB03070LR35 Nichicon's Advanced Rechargeable Battery
The Nichicon lithium titanate battery (LTO) shares many characteristics with the lithium-ion battery. The main difference is the LTO anode. An LTO battery uses lithium titanate oxide, while a lithium-ion battery uses carbon. By using lithium titanate, the battery has a significant performance improvement such as; longer life, greater temperature range, better sustainability, etc.
Key Features and Benefits
- • LONG-LIFE - Maintain at least 80% capacity after 25,000 charge/discharge cycles
- • MAINTENANCE-FREE - LTO batteries contribute to a greener environment
- • HIGH-POWER / QUICK CHARG - 20C charge/discharge capability
- • SAFE - Extremely low risk of rupture or ignition
- • SUSTAINABLE - Capable of charging at a low rate using energy harvesting techniques
- • LOW TEMPERATURES - Possible to use in cold regions (-30°C)
Applications
- • IoT Devices
- • Sensors
- • Samsung Galaxy s-penHome & Smart appliances
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8507.60.00.20 | |
| Automotive | No |
| PPAP | No |
| Secondary | |
| Rechargeable | |
| Cylindrical | |
| 2.4 | |
| 0.00035 | |
| Lithium-Ion | |
| 1 | |
| -30 | |
| No | |
| 60 | |
| Tape and Reel | |
| Yes | |
| 0.2 | |
| 17 | |
| Diameter | 3 |
| Mounting | Through Hole |
| Package Length | 7 |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

