Sanken Electric Co., LtdSLA7032M-LF871Motor Controller and Driver ICs
Motor Driver 24V 18-Pin(18+Tab) ZIP
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 1.5 | |
| 10 | |
| 10 to 44 | |
| 24 | |
| 44 | |
| 15 | |
| 3500 | |
| -20 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 16 mm |
| Package Width | 4.8 mm |
| Package Length | 31.3 mm |
| PCB changed | 18 |
| Tab | Tab |
| Standard Package Name | ZIP |
| Supplier Package | ZIP |
| 18 | |
| Lead Shape | Formed |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
