Allegro MicroSystemsSLA7024MLF871Motor Controller and Driver ICs
Motor Driver 24V 18-Pin ZIP
| Supplier Unconfirmed | |
| 3A991a.1. | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 1.5 | |
| 10 | |
| 24 | |
| 24 | |
| 44 | |
| 15 | |
| 35000 | |
| Mounting | Through Hole |
| Package Height | 16 |
| Package Width | 4.8 |
| Package Length | 31 |
| PCB changed | 18 |
| Standard Package Name | ZIP |
| Supplier Package | ZIP |
| 18 | |
| Lead Shape | Formed |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
