Sanken Electric Co., LtdSLA6020Darlington BJT
Trans Darlington NPN/PNP 100V 5A 5000mW 12-Pin(12+Tab) SIP
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NPN|PNP | |
| Hex | |
| 6 | |
| 100 | |
| 100 | |
| 6 | |
| 5 | |
| 10 | |
| 1.5@6mA@3A | |
| 2000@3A@4V | |
| 5000 | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 16 |
| Package Width | 4.8 |
| Package Length | 31.5(Max) |
| PCB changed | 12 |
| Tab | Tab |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 12 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

