| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Quad | |
| Enhancement | |
| N | |
| 4 | |
| 60 | |
| ±20 | |
| 2 | |
| 7 | |
| 100 | |
| 100 | |
| 100@10V | |
| 660@10V | |
| 4800 | |
| 65 | |
| 90 | |
| 140 | |
| 30 | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 16 |
| Package Width | 4.8 |
| Package Length | 31.3 |
| PCB changed | 15 |
| Tab | Tab |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 15 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

