Sanken Electric Co., LtdSLA5060MOSFETs
Trans MOSFET N/P-CH 60V 6A 12-Pin(12+Tab) SIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Hex | |
| Enhancement | |
| N|P | |
| 6 | |
| 60 | |
| ±20 | |
| 2 | |
| 6 | |
| 10000 | |
| 100 | |
| 220@4V@N Channel|220@10V@P Channel | |
| 320@10V@ N Channel|790@10V@P Channel | |
| 5000 | |
| 45@N Channel|80@P Channel | |
| 65@N Channel|110@P Channel | |
| 70@N Channel|160@P Channel | |
| 16@N Channel|40@P Channel | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 16 |
| Package Width | 4.8 |
| Package Length | 31.5(Max) |
| PCB changed | 12 |
| Tab | Tab |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 12 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

