Sanken Electric Co., LtdSLA5059MOSFETs
Trans MOSFET N/P-CH 60V 4A 12-Pin(12+Tab) SIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Hex | |
| Enhancement | |
| N|P | |
| 6 | |
| 60 | |
| ±20 | |
| 4 | |
| 550@4V@N Channel|550@10V@P Channel | |
| 150@10V@N Channel|320@10V@P Channel | |
| 5000 | |
| 25@N Channel|60@P Channel | |
| 40@N Channel|95@P Channel | |
| 70@P Channel|40@N Channel | |
| 12@N Channel|20@P Channel | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 16 |
| Package Width | 4.8 |
| Package Length | 31.5(Max) |
| PCB changed | 12 |
| Tab | Tab |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 12 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

