NXP SemiconductorsSL3S1202FTB1,115
NFC/RFID Tag and Transponder Chip 840000kHz to 960000kHz 512bit 3-Pin XSON T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.51 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Passive | |
| UHF | |
| Chip | |
| 512bit | |
| 100000(Min) | |
| 50(Min) | |
| 840000 to 960000 | |
| ISO/IEC 18000-6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.46(Max) mm |
| Package Width | 1.45 mm |
| Package Length | 1 mm |
| PCB changed | 3 |
| Standard Package Name | SON |
| Supplier Package | XSON |
| 3 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

