KYOCERA AVX Components CorporationSL307C103MABCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 500V X7R 20% Radial 5.08mm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 20% | |
| 500VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 7.62 X 3.81 X 7.62 | |
| -55 | |
| 125 | |
| 0.508 | |
| 7.62(Max) | |
| 3.81(Max) | |
| 7.62(Max) | |
| 9.14(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

