Fischer Elektronik GmbH & Co. KGSL 3 025 36GConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 36 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3 | |
| 250VAC | |
| 1000000 | |
| 5 | |
| -40 | |
| 163 | |
| 91.44 | |
| 10.71 | |
| 2.5 | |
| 3 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Fischer Elektronik's unshrouded SL 3 025 36G header connector helps protect your equipment from accidental shortages. This HDR connector's 36 contacts that are made out of bronze and plated with gold. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3 A. It uses the solder termination method. SL 3 025 36G is housed in polyamide 4/6. This connector has an operating temperature of -40 to 163 °C. This product is 91.44 mm long, 2.5 mm tall and 10.71 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
