KOA Speer ElectronicsSL2TTED49R9FResistor Fixed Single-Surface Mount
Res 4527 49.9 Ohm 1% 2W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8533.21.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| 49.9 | |
| 1% | |
| 500 | |
| Yes | |
| 2 | |
| -55 | |
| 180 | |
| ±100 | |
| 70 to 180 | |
| High Accuracy | |
| No | |
| No | |
| No | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.5 | |
| 7 | |
| 2.5 | |
| 0.476 | |
| ±0.3 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
This is a SL2TTED49R9F fixed single surface-mount resistor from KOA Speer Electronics. This dependable part has a power rating of 2 W. This product has a resistance value of 49.9 Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This part has an operating temperature of -55 to 180 °C. This device utilizes thick film technology. The SL2TTED49R9F part has a j-lead termination style. This product is 11.5 mm long, 2.5 mm tall and 7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

