NXP SemiconductorsSL2S2002FTB,115
NFC/RFID Tag and Transponder Chip 13553kHz to 13567kHz 1Kbit 3-Pin XSON T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.32.00.51 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Passive | |
| Chip | |
| 1Kbit | |
| 100000(Min) | |
| 50(Min) | |
| 1500 | |
| 53 | |
| 13553 to 13567 | |
| ISO/IEC 15693|ISO/IEC 18000-3 | |
| 1.5 | |
| 1.7 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.46(Max) |
| Package Width | 1.45 |
| Package Length | 1 |
| PCB changed | 3 |
| Standard Package Name | SON |
| Supplier Package | XSON |
| 3 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

