Fischer Elektronik GmbH & Co. KGSL 22 112 06 GConnector Headers and PCB Receptacles

Conn Unshrouded Header M 6 POS 2.54mm Solder ST Thru-Hole

Use this unshrouded SL 22 112 06 G connector from Fischer Elektronik when board-to-board interconnects is required. This M connector's 6 contacts that are made out of bronze powder and plated with gold over nickel. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 3 A. This product is 7.62 mm long, 8.2 mm tall and 5 mm deep. It uses the solder termination method. SL 22 112 06 G is housed in polyamide 4/6. This connector has an operating temperature of -40 to 163 °C.

24,280 parts: Ships in 2 days

    Total$0.59Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2515+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 24,280 parts
      • Price: $0.5915

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.