VishaySL22-E3/52TRectifiers

Diode Schottky 20V 2A 2-Pin SMB T/R

Switch from an AC voltage to a DC voltage using a Schottky diode SL22-E3/52T rectifier from Vishay. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 2 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 9,828 parts

Regional Inventory: 3,828

    Total$0.25Price for 1

    3,828 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      749
      Country Of origin:
      China
         
      • Price: $0.2480
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 78 parts
      • Price: $0.2480
    • (750)

      Ships tomorrow

      Increment:
      750
      Ships from:
      United States of America
      Date Code:
      2338+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,750 parts
      • Price: $0.1467
    • (750)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2504+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.2278

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.