KOA Speer ElectronicsSL1TTER500FResistor Fixed Single-Surface Mount
Res Thick Film 2512 0.5 Ohm 1% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 500m | |
| 1% | |
| 200 | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 180 | |
| ±100 | |
| 70 to 180 | |
| High Accuracy | |
| No | |
| No | |
| No | |
| Molded | |
| 2512 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.3 | |
| 3.1 | |
| 1.9 | |
| 0.09 | |
| ±0.3 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
Use this SL1TTER500F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This durable part has a power rating of 1 W. This product has a resistance value of 500m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes metal plate technology. This part has an operating temperature of -55 to 180 °C. The SL1TTER500F part has a j-lead termination style. It has a tolerance of 1%. This product is 6.3 mm long, 1.9 mm tall and 3.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

