Fischer Elektronik GmbH & Co. KGSL 11 112 16 GConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 250VAC | |
| 1000000 | |
| -40 | |
| 163 | |
| 40.64 | |
| 2.5 | |
| 8.2 | |
| 3 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded SL 11 112 16 G header connector from Fischer Elektronik. This HDR connector's 16 contacts that are made out of bronze and plated with gold. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 3 A. SL 11 112 16 G is housed in polyamide 4/6. It uses the solder termination method. This connector has an operating temperature of -40 to 163 °C. This product is 40.64 mm long, 8.2 mm tall and 2.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

