Fischer Elektronik GmbH & Co. KGSL 1 025 02GConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 250VAC | |
| 5 | |
| -40 | |
| 163 | |
| 5.08 | |
| 2.5 | |
| 8.6 | |
| 2.6 | |
| Through Hole |
Use this unshrouded SL 1 025 02G header connector from Fischer Elektronik where IDC ribbon cables are used. This HDR connector's 2 contacts that are made out of bronze powder and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 250 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This product is 5.08 mm long, 8.6 mm tall and 2.5 mm deep. This connector has an operating temperature of -40 to 163 °C. It uses the solder termination method. SL 1 025 02G is housed in polyamide 4/6.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
