LittelfuseSL1021B350RGas Discharge Tubes - GDTs

Gas Discharge Tubes 350VDC 20kADC 10AAC 1.5pF Radial Thru-Hole

Littelfuse's SL1021B350R gas discharge tube is essential for protecting electronic equipment in outdoor structures. Its DC sparkover voltage is 350 V, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 3 terminals/electrodes. The SL1021B350R GDT has a radial termination style. This part has a lead diameter of 1 mm and a pitch of 4.4 mm. This product is 12.4 mm long, 15 mm tall and 8.1 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $3.198
    1. 1000+$3.198
    2. 2000+$3.166
    3. 2500+$3.134
    4. 3000+$3.103
    5. 4000+$3.072
    6. 5000+$2.926
    7. 6000+$2.875
    8. 10000+$2.840
    9. 20000+$2.812

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.