LittelfuseSL1021A200RGas Discharge Tubes - GDTs
Gas Discharge Tubes 200VDC 10kADC 10AAC 1.5pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 600 | |
| 200 | |
| 10 | |
| 10 | |
| 10 | |
| 1.5 | |
| 300 | |
| 3 | |
| Radial | |
| 4.4 | |
| 3 | |
| -40 | |
| Tray | |
| 90 | |
| 1 | |
| 12.4 | |
| 8.1 | |
| 15 | |
| No | |
| Through Hole |
Is your electrical equipment located in an outdoor structure? Then this SL1021A200R gas discharge tube from Littelfuse will protect it from transient overvoltage events. Its DC sparkover voltage is 200 V, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 3 terminals/electrodes. The SL1021A200R GDT has a radial termination style. This product is 12.4 mm long, 15 mm tall and 8.1 mm deep. This part has a lead diameter of 1 mm and a pitch of 4.4 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

