LittelfuseSL1003A230CGas Discharge Tubes - GDTs

Gas Discharge Tubes 230VDC 10kADC 10AAC 1.5pF Solder Pad SMD

Lower the chances of equipment failures with this SL1003A230C gas discharge tube from Littelfuse. Its DC sparkover voltage is 230 V, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 3 terminals/electrodes. The SL1003A230C GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 8.1 mm long, 6 mm tall and 6 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 2500
  • Manufacturer Lead Time:
    16 weeks
    • Price: $2.945
    1. 2500+$2.945
    2. 3000+$2.915
    3. 4000+$2.886
    4. 5000+$2.857
    5. 6000+$2.829
    6. 10000+$2.697
    7. 15000+$2.641
    8. 20000+$2.628
    9. 50000+$2.602

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.