onsemiSL05T1GESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V 7Vbr 11Vc 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5 | |
| 6 | |
| 8 | |
| 11 | |
| 17 | |
| 20 | |
| 1 | |
| 300 | |
| 300 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Never worry about unexpected ESD again from implementing this tvs SL05T1G ESD protection device manufactured from ON Semiconductor. This device's maximum clamping voltage is 11 V. This ESD diode has a maximum ESD protection device voltage of 16@Air Gap/18@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 5 pF. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

