10-25% Off

SamtecSL-132-T-12Connector Headers and PCB Receptacles

Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Look no further than the socket strip SL-132-T-12 header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 32 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 81.28 mm long, 2.41 mm tall and 2.54 mm deep. It uses the solder termination method. SL-132-T-12 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

8 parts: Ships tomorrow

    Total$7.05Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1735+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 8 parts
      • Price: $7.05

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.