SamtecSL-110-G-10Connector Headers and PCB Receptacles
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 25.4 | |
| 2.54 | |
| 3.1 | |
| 2.74 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this socket strip SL-110-G-10 header connector from Samtec. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.4 mm long, 3.1 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SL-110-G-10 is housed in black polyester.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

