SamtecSL-106-T-12Connector Headers and PCB Receptacles
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 15.24 | |
| 2.54 | |
| 2.41 | |
| Contact Plating Thickness | (0.76/1.27)um |
| 2.42 | |
| Through Hole |
Samtec brings you their socket strip SL-106-T-12 header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 6 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 1 A. This product is 15.24 mm long, 2.41 mm tall and 2.54 mm deep. SL-106-T-12 is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

