SamtecSL-101-G-19Connector Headers and PCB Receptacles
Conn Socket Strip SKT 1 POS Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 2.54 | |
| 2.54 | |
| 2.11 | |
| 2.08 | |
| Through Hole |
Easily mount this socket strip SL-101-G-19 header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's a single contact that is made out of beryllium copper and plated with gold over nickel. It has a socket type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 125 °C. SL-101-G-19 is housed in black polyester. This product is 2.54 mm long, 2.11 mm tall and 2.54 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

