Skyworks SolutionsSKY67100-396LFRF Amplifiers
RF Amp Single LNA 3GHz 5.5V 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 3000 | |
| 17.6@1950MHz | |
| 18.4@1950MHz | |
| 34@1950MHz | |
| 43.3(Typ)@1950MHz | |
| 20.6(Typ)@1950MHz | |
| 12.7(Typ)@1950MHz | |
| 0.71@1950MHz | |
| 5.5 | |
| 4 | |
| 100@4V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

