Skyworks SolutionsSKY67023-396LFRF Amplifiers
RF Amp Single LNA 3GHz 5.5V 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 3000 | |
| 17.3@2600MHz | |
| 19.5@2600MHz | |
| 39.5@2600MHz | |
| 29.2(Typ)@2600MHz | |
| 14.5(Typ)@2600MHz | |
| 12.5(Typ)@2600MHz | |
| 0.89@2600MHz | |
| 5.5 | |
| 5 | |
| Single | |
| -55 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

