Skyworks SolutionsSKY66319-11RF Amplifiers
RF Amp Single Power Amp 5GHz 5.25V 16-Pin
| Compliant | |
| 5A991g. | |
| Preliminary | |
| SKY66319-11 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 5000 | |
| 35@4900MHz | |
| 35.4@4900MHz | |
| 50(Typ)@4900MHz | |
| 20(Typ)@4900MHz | |
| 11(Typ)@4900MHz | |
| 5.25 | |
| 4.75 | |
| 5 | |
| Single | |
| 3120 | |
| -40 | |
| 110 | |
| Mounting | Surface Mount |
| Package Height | 1.3 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 16 |
| 16 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
