Skyworks SolutionsSKY65971-11RF Amplifiers
RF Amp Single LNA 2.5GHz 3.6V 6-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 2500 | |
| 0.5 | |
| 14.5@2500MHz | |
| 20(Typ)@2500MHz | |
| 9(Min)@2500MHz | |
| 12(Min)@2500MHz | |
| 7@2500MHz | |
| 3.6 | |
| 0 | |
| 3 | |
| 17.5@3.3V | |
| Single | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) mm |
| Package Width | 1.5 mm |
| Package Length | 1.5 mm |
| PCB changed | 6 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 6 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

