Skyworks SolutionsSKY65900-11RF Amplifiers
RF Amp Single Power Amp 2.5GHz 5.25V 16-Pin QFN EP T/R
| Compliant | |
| 5A991g. | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 2500 | |
| 34 | |
| 28 | |
| 5.25 | |
| 4.5 | |
| 5 | |
| 660@5V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
