Skyworks SolutionsSKY65623-682LFGPS Amplifiers
GPS Amp Single Low Noise 1.606GHz 3.6V 5-Pin QFN
| Compliant | |
| 7A994 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Chip | |
| 1 | |
| 1606 | |
| 18.3@1575MHz | |
| 0.85@1575MHz | |
| 32(Typ)@1575MHz | |
| 10(Typ)@1575MHz | |
| 15(Typ)@1575MHz | |
| 1.5 | |
| 1.8 | |
| 3.6 | |
| 1.3@2.8V | |
| Single | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Width | 0.8 |
| Package Length | 0.8 |
| PCB changed | 5 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 5 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
