Skyworks SolutionsSKY65605-21GPS Amplifiers
GPS Amp Single Low Noise 1.606GHz 2.85V 6-Pin QFN
| Compliant | |
| 7A994 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Chip | |
| 1 | |
| 1606 | |
| 21@1575MHz | |
| 0.65@1575MHz | |
| 7.5(Typ)@1575MHz | |
| 10(Typ)@1575MHz | |
| 1.5 | |
| 1.8 | |
| 2.85 | |
| 4.5@2.85V | |
| Single | |
| 150 | |
| Mounting | Surface Mount |
| Package Width | 0.7 |
| Package Length | 1.1 |
| PCB changed | 6 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
