Skyworks SolutionsSKY65111-348LFRF Amplifiers
RF Amp Single Power Amp 1.1GHz 5V 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 1100 | |
| 40 | |
| 29.5 | |
| 12(Typ) | |
| 15(Typ) | |
| 5 | |
| 2.5 | |
| 3.5 | |
| 700@3.5V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

