Skyworks SolutionsSKY59608-711LFRF Switches
RF Switch SPDT 2.4GHz to 8.3GHz 17dB 6-Pin MLPD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 0.0002 | |
| 2400 to 8300 | |
| 8300 | |
| 17 | |
| 0.8(Typ) | |
| 31 | |
| 2.7 | |
| 3.3 | |
| 5 | |
| 1.1 to 3.6 | |
| 0.015 | |
| -40 | |
| 90 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 |
| Package Width | 0.7 |
| Package Length | 1.1 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | MLPD |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
