Skyworks SolutionsSKY55950-11RF Front End
LNA RF Front End 2.5dB 16dB 10-Pin MCM EP T/R
| Compliant | |
| 7A994 | |
| Preliminary | |
| EA | |
| Automotive | No |
| PPAP | No |
| LNA | |
| 1559 to 1606 | |
| 16 | |
| 2.5 | |
| 25 | |
| 1.5 | |
| 3.6 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.56 |
| Package Width | 2.5 |
| Package Length | 2.5 |
| PCB changed | 10 |
| Supplier Package | MCM EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
