Skyworks SolutionsSKY16602-632LFDiscrete Misc
PIN Diode Low Threshold Limiter Module 2-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIN Diode Low Threshold Limiter Module | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 2.3 |
| Package Length | 2.3 |
| PCB changed | 2 |
| Supplier Package | DFN EP |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

