Skyworks SolutionsSKY13587-378LFRF Switches
RF Switch SPDT 20MHz to 6GHz 22dB 6-Pin MLPD EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 0.0001(Typ) | |
| 20 to 6000 | |
| 6000 | |
| 22 | |
| 0.65 | |
| GaAs | |
| 1.8 to 5 | |
| 0.005 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 6 |
| Standard Package Name | QFN |
| Supplier Package | MLPD EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
