Skyworks SolutionsSKY13380-350LFRF Switches
RF Switch SP4T 20MHz to 2.7GHz 19dB 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| SP4T | |
| Single SP4T | |
| 1 | |
| 0.001(Typ) | |
| 20 to 2700 | |
| 2700 | |
| 19 | |
| 0.8 | |
| pHEMT | |
| 2.5 | |
| 3 | |
| 1.6 to 3 | |
| 0.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

