Skyworks SolutionsSKY12209-478LFRF Switches
RF Switch SPDT 900MHz to 4GHz 38dB 16-Pin QFN EP T/R
| Compliant | |
| 5A991.g | |
| Active | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 0.00016(Typ) | |
| 900 to 4000 | |
| 4000 | |
| 38 | |
| 0.7 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

