Bare ConductiveElectric Paint - 10ml | SKU-0018Paints and Coatings
Paints and Coatings 15min Pen Black Electrically Conductive/Nontoxic/Water Soluble
Product Information
5 Ways to use the Electric Paint Tube 10ml!
Check out Bare Conductive's Video on the Electric Paint Tube 10ml:
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 3209.90.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Black | |
| 15 | |
| Pen | |
| Electrically Conductive|Nontoxic|Water Soluble |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
