| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Low Profile |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.05@12VDC |
| Dielectric Strength | 100VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 100 |
| Electrical Life (Cycles) | 100000 |
| Operating Force (N) | 1.6 |
| Actuator Length (mm) | 0.65 |
| Number of Rows | 2 |
| Row Spacing (mm) | 3.6 |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 4 |
| Terminal Length (mm) | 0.68 |
| Terminal Pitch (mm) | 1.3 |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Body Length (mm) | 3.2 |
| Body Depth (mm) | 3.5 |
| Body Height (mm) | 1.25 |
| Product Length (mm) | 4.85 |
| Product Depth (mm) | 3.85 |
| Product Height (mm) | 1.75 |