| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Low Profile |
| Actuator Style | Flush Button |
| Pole Throw Configuration | SPST |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.05@12VDC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 100 |
| Electrical Life (Cycles) | 500000 |
| Operating Force (N) | 1.57 |
| Row Spacing (mm) | 3.1 |
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 2.75 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Product Length (mm) | 3.7 |
| Product Depth (mm) | 3.7 |
| Product Height (mm) | 3.5 |