Top Searched
ALPS ALPINE CO., LTDSKRPABE010Switch Tactile
Switch Tactile N.O. SPST Button J-Lead 0.05A 16VDC 1.57N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| SPST | |
| Button | |
| N.O. | |
| 0.05@16VDC | |
| 100 | |
| 500 | |
| 100000 | |
| 1.57 | |
| Natural | |
| 0.7 | |
| 4.15 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 2.2 | |
| Straight | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 4.6 | |
| 2.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
