| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Compact |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.05@12VDC |
| Dielectric Strength | 250VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 500 |
| Electrical Life (Cycles) | 200000 |
| Operating Force (N) | 0.98 |
| Actuator Length (mm) | 0.5 |
| Number of Rows | 1 |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 2 |
| Terminal Length (mm) | 0.45 |
| Terminal Pitch (mm) | 4.2 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Body Length (mm) | 3.9 |
| Body Depth (mm) | 2.9 |
| Body Height (mm) | 1.5 |
| Product Length (mm) | 4.8 |
| Product Depth (mm) | 2.9 |
| Product Height (mm) | 1.5 |