| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Actuator Style | Round Button |
| Pole Throw Configuration | SPST |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.05@12VDC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 100 |
| Electrical Life (Cycles) | 500000 |
| Operating Force (N) | 1.57 |
| Actuator Color | Dark Gray |
| Actuator Length (mm) | 1.3 |
| Row Spacing (mm) | 6.5 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 4.5 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Length (mm) | 6.6 |
| Product Depth (mm) | 6.6 |
| Product Height (mm) | 5 |