| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| N | |
| Dual | |
| 1.85 | |
| 1200 | |
| ±20 | |
| 81 | |
| -40 | |
| 175 | |
| Mounting | Screw |
| Package Height | 30.1 mm |
| Package Width | 34 mm |
| Package Length | 94 mm |
| PCB changed | 7 |
| Supplier Package | Case GB |
| 7 |
The SKM50GB12T4 infineon IGBT module from Semikron is perfect to use as an electronic switch eliminating the current at the gate. It has a maximum collector emitter voltage of 1200 V. This IGBT driver board has an operating temperature range of -40 °C to 175 °C. It is made in a dual configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

