MEAN WELLSKM30A-12DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| Isolated | |
| 1 | |
| 9 | |
| 18 | |
| 12 | |
| 2.5 | |
| 30 | |
| 1500VDC | |
| 300(Typ) | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 89.5(Typ) | |
| Negative | |
| -40 | |
| 75 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.2 mm |
| Package Width | 25.4 mm |
| Package Length | 50.8 mm |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

