| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 150 | |
| 3(Min) | |
| 150(Min) | |
| 2000 | |
| 250 | |
| 1200 | |
| 1.65@300A | |
| 1200 | |
| 95 | |
| 20 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Screw |
| Package Height | 29.4 |
| Package Width | 20 |
| Package Length | 93 |
| PCB changed | 7 |
| Supplier Package | Case A-46 |
| 7 |
A simple current trigger will turn on this scr module SKKT92/12E thyristor manufactured from Semikron and a forward-biased voltage will leave it on. This device has a surge current rating of 2000 A. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
