| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 150 | |
| 3(Min) | |
| 150(Min) | |
| 2250 | |
| 250 | |
| 1200 | |
| 1.65@300A | |
| 1200 | |
| 106 | |
| 20 | |
| No | |
| -40 | |
| 130 | |
| Mounting | Screw |
| Package Height | 29.4 |
| Package Width | 20 |
| Package Length | 93 |
| PCB changed | 7 |
| Supplier Package | Case A-46 |
| 7 |
This scr module SKKT106/12E thyristor manufactured from Semikron is a bistable switch, it will conduct when there is a current trigger and continue to be on when there is a forward bias voltage applied to it. This device has a surge current rating of 2250 A. This SCR thyristor has an operating temperature range of -40 °C to 130 °C. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
